4 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR34L000FEA

DigiKey Part Number
WSRB-.004TR-ND - Tape & Reel (TR)
WSRB-.004CT-ND - Cut Tape (CT)
WSRB-.004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR34L000FEA
Description
RES 0.004 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR34L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR54L000FEAVishay Dale2.842WSRC-.004CT-NDkr.22.19000Upgrade
In-Stock: 129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.8.37500kr.83.75
25kr.7.21480kr.180.37
50kr.6.48840kr.324.42
100kr.5.86960kr.586.96
250kr.5.19220kr.1,298.05
500kr.4.76832kr.2,384.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.24970kr.6,374.55
3.000kr.3.96935kr.11,908.05
4.500kr.3.82537kr.17,214.17
7.500kr.3.66254kr.27,469.05
10.500kr.3.56554kr.37,438.17
15.000kr.3.47075kr.52,061.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500