
WSR54L000FEA | |
|---|---|
DigiKey Part Number | WSRC-.004TR-ND - Tape & Reel (TR) WSRC-.004CT-ND - Cut Tape (CT) WSRC-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR54L000FEA |
Description | RES 0.004 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR54L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.14.92400 | kr.149.24 |
| 25 | kr.12.94640 | kr.323.66 |
| 50 | kr.11.70620 | kr.585.31 |
| 100 | kr.10.65310 | kr.1,065.31 |
| 250 | kr.9.49908 | kr.2,374.77 |
| 500 | kr.8.77722 | kr.4,388.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.00607 | kr.12,009.10 |
| 3.000 | kr.7.52323 | kr.22,569.69 |
| 4.500 | kr.7.27535 | kr.32,739.08 |
| 7.500 | kr.6.99494 | kr.52,462.05 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |

