WSR2R4000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1.378
Unit Price: kr.20.64000
Datasheet
400 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R4000FEA

DigiKey Part Number
WSRA-.40TR-ND - Tape & Reel (TR)
WSRA-.40CT-ND - Cut Tape (CT)
WSRA-.40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R4000FEA
Description
RES 0.4 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
400 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR2R4000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR2R4000FTAVishay Dale1.378541-WSR2R4000FTACT-NDkr.20.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.53000kr.13.53
10kr.8.98000kr.89.80
25kr.7.74080kr.193.52
50kr.6.96520kr.348.26
100kr.6.30550kr.630.55
250kr.5.58236kr.1,395.59
500kr.5.12980kr.2,564.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.63883kr.6,958.24
3.000kr.4.33607kr.13,008.21
4.500kr.4.18056kr.18,812.52
7.500kr.4.00469kr.30,035.17
10.500kr.3.89989kr.40,948.85
15.000kr.3.79755kr.56,963.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.53000
Unit Price with VAT:kr.16.91250