
WSR2R4000FTA | |
|---|---|
DigiKey Part Number | 541-WSR2R4000FTATR-ND - Tape & Reel (TR) 541-WSR2R4000FTACT-ND - Cut Tape (CT) 541-WSR2R4000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R4000FTA |
Description | RES 0.4 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R4000FTA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.13.69400 | kr.136.94 |
| 25 | kr.11.86840 | kr.296.71 |
| 50 | kr.10.72340 | kr.536.17 |
| 100 | kr.9.74970 | kr.974.97 |
| 250 | kr.8.68352 | kr.2,170.88 |
| 500 | kr.8.01630 | kr.4,008.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.61154 | kr.12,917.31 |
| 3.000 | kr.8.09766 | kr.24,292.98 |
| 4.500 | kr.7.83384 | kr.35,252.28 |
| 7.500 | kr.7.53545 | kr.56,515.88 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

