WSR2R0100FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.01280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.23517
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.23517
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.59840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.45960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.45962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.62450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59420
Datasheet
10 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R0100FTB

DigiKey Part Number
WSR2R0100FTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR2R0100FTB
Description
RES 0.01 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR2R0100FTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR2R0100DBAVishay Dale0WSR2R0100DBA-NDkr.27.01280Parametric Equivalent
WSR2R0100DEAVishay Dale0WSR2R0100DEA-NDkr.10.23517Parametric Equivalent
WSR2R0100DEBVishay Dale0WSR2R0100DEB-NDkr.10.23517Parametric Equivalent
WSR2R0100DEKVishay Dale0WSR2R0100DEK-NDkr.11.59840Parametric Equivalent
WSR2R0100DTAVishay Dale0WSR2R0100DTA-NDkr.20.45960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.23517kr.10,235.17
Manufacturers Standard Package
Unit Price without VAT:kr.10.23517
Unit Price with VAT:kr.12.79396