Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR2R0100DEA | |
|---|---|
DigiKey Part Number | WSR2R0100DEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR2R0100DEA |
Description | RES 0.01 OHM 0.5% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0100DEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R0100DBA | Vishay Dale | 0 | WSR2R0100DBA-ND | kr.27.01280 | Parametric Equivalent |
| WSR2R0100DEB | Vishay Dale | 0 | WSR2R0100DEB-ND | kr.10.23517 | Parametric Equivalent |
| WSR2R0100DEK | Vishay Dale | 0 | WSR2R0100DEK-ND | kr.11.59840 | Parametric Equivalent |
| WSR2R0100DTA | Vishay Dale | 0 | WSR2R0100DTA-ND | kr.20.45960 | Parametric Equivalent |
| WSR2R0100DTB | Vishay Dale | 0 | WSR2R0100DTB-ND | kr.20.45962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.23517 | kr.15,352.76 |
| Unit Price without VAT: | kr.10.23517 |
|---|---|
| Unit Price with VAT: | kr.12.79396 |


