
WSLP40261L000FEA | |
|---|---|
DigiKey Part Number | 541-4380-2-ND - Tape & Reel (TR) 541-4380-1-ND - Cut Tape (CT) 541-4380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP40261L000FEA |
Description | RES 0.001 OHM 1% 7W NONSTANDARD |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.106" (2.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP27261L000FEA | Vishay Dale | 25.274 | 541-4375-1-ND | kr.2.69000 | Direct |
| PEWF4026F1L00A9 | C&B/RESI | 241 | 4506-PEWF4026F1L00A9CT-ND | kr.1.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.03000 | kr.24.03 |
| 10 | kr.16.18600 | kr.161.86 |
| 25 | kr.14.05440 | kr.351.36 |
| 50 | kr.12.71940 | kr.635.97 |
| 100 | kr.11.58510 | kr.1,158.51 |
| 250 | kr.10.34180 | kr.2,585.45 |
| 500 | kr.9.56414 | kr.4,782.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.52982 | kr.14,294.73 |
| 3.000 | kr.8.96968 | kr.26,909.04 |
| 4.500 | kr.8.68201 | kr.39,069.04 |
| 7.500 | kr.8.35669 | kr.62,675.18 |
| Unit Price without VAT: | kr.24.03000 |
|---|---|
| Unit Price with VAT: | kr.30.03750 |

