New at DigiKey
1 mOhms ±1% 7W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWF4026F1L00A9

DigiKey Part Number
4506-PEWF4026F1L00A9TR-ND - Tape & Reel (TR)
4506-PEWF4026F1L00A9CT-ND - Cut Tape (CT)
4506-PEWF4026F1L00A9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWF4026F1L00A9
Description
0.001 OHMS 1% 7W 75PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 7W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Strip, L Bend
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.260" W (10.10mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.167" (4.25mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.91500kr.59.15
25kr.5.20880kr.130.22
50kr.4.80060kr.240.03
100kr.4.47600kr.447.60
250kr.4.14712kr.1,036.78
500kr.3.95654kr.1,978.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.3.77029kr.4,524.35
2.400kr.3.65652kr.8,775.65
3.600kr.3.60100kr.12,963.60
6.000kr.3.54081kr.21,244.86
8.400kr.3.50633kr.29,453.17
12.000kr.3.47370kr.41,684.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000