0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2726L3000FEA

DigiKey Part Number
541-WSL2726L3000FEATR-ND - Tape & Reel (TR)
541-WSL2726L3000FEACT-ND - Cut Tape (CT)
541-WSL2726L3000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2726L3000FEA
Description
RES SMD 300 UOHM 1% 3W 2726
Customer Reference
Detailed Description
0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2726L3000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.126" (3.20mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL4026L3000FEAVishay Dale4.387541-10003-1-NDkr.18.64000Direct
WSL4026L3000FEBVishay Dale6.520WSLR-.0003CT-NDkr.18.64000Direct
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.47700kr.124.77
25kr.10.79840kr.269.96
50kr.9.74720kr.487.36
100kr.8.85380kr.885.38
250kr.7.87528kr.1,968.82
500kr.7.26298kr.3,631.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.20296kr.10,804.44
3.000kr.6.76193kr.20,285.79
4.500kr.6.53544kr.29,409.48
7.500kr.6.27925kr.47,094.38
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000