0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL4026L3000FEB

DigiKey Part Number
WSLR-.0003TR-ND - Tape & Reel (TR)
WSLR-.0003CT-ND - Cut Tape (CT)
WSLR-.0003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL4026L3000FEB
Description
RES SMD 300 UOHM 1% 3W 4026
Customer Reference
Detailed Description
0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL4026L3000FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.260" W (10.10mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.126" (3.20mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.47100kr.124.71
25kr.10.79320kr.269.83
50kr.9.74340kr.487.17
100kr.8.85060kr.885.06
250kr.7.87224kr.1,968.06
500kr.7.26018kr.3,630.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.87510kr.6,875.10
2.000kr.6.42461kr.12,849.22
3.000kr.6.19327kr.18,579.81
5.000kr.5.93160kr.29,658.00
7.000kr.5.77572kr.40,430.04
10.000kr.5.62343kr.56,234.30
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000