WSL2512R0300FEB18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.16061
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13.499
Unit Price: kr.5.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.08071
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.16061
Datasheet
WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0300FEB18

DigiKey Part Number
WSL2512R0300FEB18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2512R0300FEB18
Description
RES 0.03 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.25203kr.4,252.03
Manufacturers Standard Package
Unit Price without VAT:kr.4.25203
Unit Price with VAT:kr.5.31504