WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0300FEA18

DigiKey Part Number
WSLH-.03TR-ND - Tape & Reel (TR)
WSLH-.03CT-ND - Cut Tape (CT)
WSLH-.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0300FEA18
Description
RES 0.03 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0300FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.58400kr.35.84
25kr.3.05680kr.76.42
50kr.2.72760kr.136.38
100kr.2.44740kr.244.74
250kr.2.14016kr.535.04
500kr.1.94764kr.973.82
1.000kr.1.78406kr.1,784.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.67802kr.3,356.04
4.000kr.1.55757kr.6,230.28
6.000kr.1.49571kr.8,974.26
10.000kr.1.42574kr.14,257.40
14.000kr.1.38405kr.19,376.70
20.000kr.1.34333kr.26,866.60
24.000kr.1.32379kr.31,770.96
48.000kr.1.25675kr.60,324.00
50.000kr.1.25472kr.62,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500