WSL2010R0900FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.64923
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.24160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.94449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.70550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.53946
Datasheet
90 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0900FTA

DigiKey Part Number
WSL2010R0900FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0900FTA
Description
RES 0.09 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
90 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0900DEAVishay Dale0WSL2010R0900DEA-NDkr.5.64923Parametric Equivalent
WSL2010R0900FBAVishay Dale0WSL2010R0900FBA-NDkr.10.24160Parametric Equivalent
WSL2010R0900FEBVishay Dale0WSL2010R0900FEB-NDkr.3.94449Parametric Equivalent
WSL2010R0900FEKVishay Dale0WSL2010R0900FEK-NDkr.4.70550Parametric Equivalent
WSL2010R0900FTBVishay Dale0WSL2010R0900FTB-NDkr.7.53946Parametric Equivalent
Available To Order
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.64923kr.22,596.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.64923
Unit Price with VAT:kr.7.06154