WSL2010R0900FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.75730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.37290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.52877
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.75730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.01069
Datasheet
90 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0900FEK

DigiKey Part Number
WSL2010R0900FEK-ND
Manufacturer
Manufacturer Product Number
WSL2010R0900FEK
Description
RES 0.09 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
90 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0900DEAVishay Dale0WSL2010R0900DEA-NDkr.0.75730Parametric Equivalent
WSL2010R0900FBAVishay Dale0WSL2010R0900FBA-NDkr.1.37290Parametric Equivalent
WSL2010R0900FEBVishay Dale0WSL2010R0900FEB-NDkr.0.52877Parametric Equivalent
WSL2010R0900FTAVishay Dale0WSL2010R0900FTA-NDkr.0.75730Parametric Equivalent
WSL2010R0900FTBVishay Dale0WSL2010R0900FTB-NDkr.1.01069Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4.70550kr.470.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.70550
Unit Price with VAT:kr.5.88188