1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL20101L000FTA18

DigiKey Part Number
541-WSL20101L000FTA18TR-ND - Tape & Reel (TR)
541-WSL20101L000FTA18CT-ND - Cut Tape (CT)
541-WSL20101L000FTA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL20101L000FTA18
Description
RES 0.001 OHM 1% 1W 2010
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±275ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL20101L000FEA18Vishay Dale3.338WSLF-.001CT-NDkr.6.47000Parametric Equivalent
In-Stock: 3.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.18.84900kr.188.49
25kr.16.39760kr.409.94
50kr.14.86220kr.743.11
100kr.13.55750kr.1,355.75
250kr.12.12844kr.3,032.11
500kr.11.23436kr.5,617.18
1.000kr.11.04365kr.11,043.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.11.20399kr.44,815.96
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500