
WSL20101L000FEA18 | |
|---|---|
DigiKey Part Number | WSLF-.001TR-ND - Tape & Reel (TR) WSLF-.001CT-ND - Cut Tape (CT) WSLF-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20101L000FEA18 |
Description | RES 0.001 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20101L000FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL20101L000FTA18 | Vishay Dale | 3.790 | 541-WSL20101L000FTA18CT-ND | kr.27.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.20300 | kr.42.03 |
| 25 | kr.3.59360 | kr.89.84 |
| 50 | kr.3.21060 | kr.160.53 |
| 100 | kr.2.88530 | kr.288.53 |
| 250 | kr.2.52840 | kr.632.10 |
| 500 | kr.2.30522 | kr.1,152.61 |
| 1.000 | kr.2.11540 | kr.2,115.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.99664 | kr.7,986.56 |
| 8.000 | kr.1.87014 | kr.14,961.12 |
| 12.000 | kr.1.80519 | kr.21,662.28 |
| 20.000 | kr.1.73172 | kr.34,634.40 |
| 28.000 | kr.1.68795 | kr.47,262.60 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

