
WSL20101L000FEA18 | |
---|---|
DigiKey Part Number | WSLF-.001TR-ND - Tape & Reel (TR) WSLF-.001CT-ND - Cut Tape (CT) WSLF-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20101L000FEA18 |
Description | RES 0.001 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20101L000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.4.28200 | kr.42.82 |
25 | kr.3.65840 | kr.91.46 |
50 | kr.3.26920 | kr.163.46 |
100 | kr.2.93760 | kr.293.76 |
250 | kr.2.57484 | kr.643.71 |
500 | kr.2.34764 | kr.1,173.82 |
1.000 | kr.2.15462 | kr.2,154.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.88821 | kr.7,552.84 |
8.000 | kr.1.76747 | kr.14,139.76 |
12.000 | kr.1.70548 | kr.20,465.76 |
20.000 | kr.1.63536 | kr.32,707.20 |
28.000 | kr.1.59358 | kr.44,620.24 |
40.000 | kr.1.55277 | kr.62,110.80 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |