
WSL1206R0500FEA | |
|---|---|
DigiKey Part Number | WSLC-.05TR-ND - Tape & Reel (TR) WSLC-.05CT-ND - Cut Tape (CT) WSLC-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0500FEA |
Description | RES 0.05 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0500FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL1206R0500FEA18 | Vishay Dale | 45.390 | WSLD-.05CT-ND | kr.7.04000 | Upgrade |
| WSLP1206R0500FEA | Vishay Dale | 136.579 | WSLP-.05CT-ND | kr.4.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.63500 | kr.46.35 |
| 25 | kr.3.96640 | kr.99.16 |
| 50 | kr.3.54780 | kr.177.39 |
| 100 | kr.3.19090 | kr.319.09 |
| 250 | kr.2.80000 | kr.700.00 |
| 500 | kr.2.55540 | kr.1,277.70 |
| 1.000 | kr.2.34745 | kr.2,347.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.80986 | kr.11,239.44 |
| 8.000 | kr.2.64038 | kr.21,123.04 |
| 12.000 | kr.2.55334 | kr.30,640.08 |
| 20.000 | kr.2.45490 | kr.49,098.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

