50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0500FEA18

DigiKey Part Number
WSLD-.05TR-ND - Tape & Reel (TR)
WSLD-.05CT-ND - Cut Tape (CT)
WSLD-.05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0500FEA18
Description
RES 0.05 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL1206R0500FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.61600kr.46.16
25kr.3.94840kr.98.71
50kr.3.53140kr.176.57
100kr.3.17570kr.317.57
250kr.2.78680kr.696.70
500kr.2.54322kr.1,271.61
1.000kr.2.33616kr.2,336.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.05104kr.8,204.16
8.000kr.1.92159kr.15,372.72
12.000kr.1.85512kr.22,261.44
20.000kr.1.77992kr.35,598.40
28.000kr.1.73514kr.48,583.92
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000