WSL0805R0250FTG18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.524
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.00245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.00491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.89870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.00949
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.03230
Datasheet
25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0250FTG18

DigiKey Part Number
WSL0805R0250FTG18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0805R0250FTG18
Description
RES 0.025 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R0250FEA18Vishay Dale14.524WSLB-.025CT-NDkr.8.12000Direct
WSL0805R0250DEA18Vishay Dale0WSL0805R0250DEA18-NDkr.7.00245Parametric Equivalent
WSL0805R0250DTG18Vishay Dale0WSL0805R0250DTG18-NDkr.14.00491Parametric Equivalent
WSL0805R0250FBA18Vishay Dale0WSL0805R0250FBA18-NDkr.12.89870Parametric Equivalent
WSL0805R0250FEB18Vishay Dale0WSL0805R0250FEB18-NDkr.5.00949Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.00245kr.35,012.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.00245
Unit Price with VAT:kr.8.75306