WSL0805R0250FEK18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.00245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.00491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.89870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.00949
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.00245
Datasheet
25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0250FEK18

DigiKey Part Number
WSL0805R0250FEK18-ND
Manufacturer
Manufacturer Product Number
WSL0805R0250FEK18
Description
RES 0.025 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R0250DEA18Vishay Dale0WSL0805R0250DEA18-NDkr.7.00245Parametric Equivalent
WSL0805R0250DTG18Vishay Dale0WSL0805R0250DTG18-NDkr.14.00491Parametric Equivalent
WSL0805R0250FBA18Vishay Dale0WSL0805R0250FBA18-NDkr.12.89870Parametric Equivalent
WSL0805R0250FEB18Vishay Dale0WSL0805R0250FEB18-NDkr.5.00949Parametric Equivalent
WSL0805R0250FTG18Vishay Dale0WSL0805R0250FTG18-NDkr.7.00245Parametric Equivalent
Available To Order
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.7.03230kr.703.23
Manufacturers Standard Package
Unit Price without VAT:kr.7.03230
Unit Price with VAT:kr.8.79038