
WSL0603R0250FEA | |
|---|---|
DigiKey Part Number | WSLJ-.025TR-ND - Tape & Reel (TR) WSLJ-.025CT-ND - Cut Tape (CT) WSLJ-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0250FEA |
Description | RES 0.025 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0250FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0603R0250FEA18 | Vishay Dale | 8.042 | WSLL-.025CT-ND | kr.11.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.41600 | kr.64.16 |
| 25 | kr.5.51080 | kr.137.77 |
| 50 | kr.4.94260 | kr.247.13 |
| 100 | kr.4.45960 | kr.445.96 |
| 250 | kr.3.93056 | kr.982.64 |
| 500 | kr.3.59934 | kr.1,799.67 |
| 1.000 | kr.3.31804 | kr.3,318.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.42989 | kr.17,149.45 |
| 10.000 | kr.3.23597 | kr.32,359.70 |
| 15.000 | kr.3.13641 | kr.47,046.15 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

