25 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0250FEA18

DigiKey Part Number
WSLL-.025TR-ND - Tape & Reel (TR)
WSLL-.025CT-ND - Cut Tape (CT)
WSLL-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R0250FEA18
Description
RES 0.025 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
25 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0250FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Tolerance
Height - Seated (Max)
0.021" (0.53mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.7.69000kr.76.90
25kr.6.61880kr.165.47
50kr.5.94700kr.297.35
100kr.5.37570kr.537.57
250kr.4.74992kr.1,187.48
500kr.4.35824kr.2,179.12
1.000kr.4.02539kr.4,025.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.37952kr.21,897.60
10.000kr.4.14098kr.41,409.80
15.000kr.4.01849kr.60,277.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750