WSK12161L000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.80000
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: kr.0.20793
WSK1216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSK12161L000FEA

DigiKey Part Number
541-3133-2-ND - Tape & Reel (TR)
541-3133-1-ND - Cut Tape (CT)
541-3133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSK12161L000FEA
Description
RES 0.001 OHM 1% 3W 1216
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSK12161L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1612 (3831 Metric), 1216
Supplier Device Package
Size / Dimension
0.122" L x 0.150" W (3.10mm x 3.81mm)
Height - Seated (Max)
0.075" (1.90mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.00000kr.6.00
10kr.3.90900kr.39.09
25kr.3.33840kr.83.46
50kr.2.98120kr.149.06
100kr.2.67610kr.267.61
250kr.2.34264kr.585.66
500kr.2.13378kr.1,066.89
1.000kr.1.95629kr.1,956.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.84151kr.3,683.02
4.000kr.1.71080kr.6,843.20
6.000kr.1.64365kr.9,861.90
10.000kr.1.56772kr.15,677.20
14.000kr.1.52247kr.21,314.58
20.000kr.1.47827kr.29,565.40
24.000kr.1.45707kr.34,969.68
Manufacturers Standard Package
Unit Price without VAT:kr.6.00000
Unit Price with VAT:kr.7.50000