
CSS4C-1216C-1L00F | |
|---|---|
DigiKey Part Number | 118-CSS4C-1216C-1L00FTR-ND - Tape & Reel (TR) 118-CSS4C-1216C-1L00FCT-ND - Cut Tape (CT) 118-CSS4C-1216C-1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4C-1216C-1L00F |
Description | CSS4C-1216C-1L00F |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Temperature Coefficient 50ppm/°C |
Mfr | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.150" L x 0.122" W (3.81mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.38600 | kr.33.86 |
| 50 | kr.2.61460 | kr.130.73 |
| 100 | kr.2.37560 | kr.237.56 |
| 500 | kr.1.97288 | kr.986.44 |
| 1.000 | kr.1.84843 | kr.1,848.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69462 | kr.5,083.86 |
| 6.000 | kr.1.61933 | kr.9,715.98 |
| 9.000 | kr.1.58163 | kr.14,234.67 |
| 15.000 | kr.1.53982 | kr.23,097.30 |
| 21.000 | kr.1.51538 | kr.31,822.98 |
| 30.000 | kr.1.49187 | kr.44,756.10 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

