TNPW120615K0BEEN is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.95526
Datasheet

Upgrade


Vishay Dale
In Stock: 779
Unit Price: kr.16.86000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.4.82734
Datasheet

Direct


Susumu
In Stock: 2.177
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 16.876
Unit Price: kr.1.59000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 996
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.2.96224
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet
15 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120615K0BEEN

DigiKey Part Number
541-3842-2-ND - Tape & Reel (TR)
541-3842-1-ND - Cut Tape (CT)
541-3842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120615K0BEEN
Description
RES 15K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120615K0BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU120615K0AZEN00Vishay Dale0TNPU120615K0AZEN00-NDkr.9.95526Upgrade
TNPU120615K0BZEN00Vishay Dale779541-TNPU120615K0BZEN00CT-NDkr.16.86000Upgrade
PAT1206E1502BST1Vishay Dale Thin Film0PAT15.0KCTR-NDkr.4.82734Direct
RG3216P-1502-B-T1Susumu2.177RG32P15.0KBCT-NDkr.1.59000Direct
RG3216P-1502-B-T5Susumu16.876408-RG3216P-1502-B-T5CT-NDkr.1.59000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.91800kr.39.18
25kr.3.63400kr.90.85
50kr.3.43500kr.171.75
100kr.3.25050kr.325.05
250kr.3.03052kr.757.63
500kr.2.88192kr.1,440.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74852kr.2,748.52
2.000kr.2.62949kr.5,258.98
3.000kr.2.56618kr.7,698.54
5.000kr.2.49270kr.12,463.50
7.000kr.2.44793kr.17,135.51
10.000kr.2.40346kr.24,034.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250