
TNPU120615K0BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120615K0BZEN00TR-ND - Tape & Reel (TR) 541-TNPU120615K0BZEN00CT-ND - Cut Tape (CT) 541-TNPU120615K0BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120615K0BZEN00 |
Description | RES SMD 15K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU120615K0BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.91000 | kr.14.91 |
| 10 | kr.11.82700 | kr.118.27 |
| 25 | kr.11.08480 | kr.277.12 |
| 50 | kr.10.47040 | kr.523.52 |
| 100 | kr.10.15420 | kr.1,015.42 |
| 250 | kr.9.65964 | kr.2,414.91 |
| 500 | kr.9.22586 | kr.4,612.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.56045 | kr.8,560.45 |
| 7.000 | kr.8.54331 | kr.59,803.17 |
| Unit Price without VAT: | kr.14.91000 |
|---|---|
| Unit Price with VAT: | kr.18.63750 |

