100 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206100KBEEN

DigiKey Part Number
541-3832-2-ND - Tape & Reel (TR)
541-3832-1-ND - Cut Tape (CT)
541-3832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1206100KBEEN
Description
RES 100K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206100KBEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU1206100KAZEN00Vishay Dale2.957TNPU100KACCT-NDkr.21.43000Upgrade
TNPU1206100KBZEN00Vishay Dale2.367TNPU100KBCCT-NDkr.16.86000Upgrade
CRT1206-BY-1003ELFBourns Inc.5.405CRT1206-BY-1003ELFCT-NDkr.2.60000Direct
PAT1206E1003BST1Vishay Dale Thin Film3.686PAT100KCCT-NDkr.6.15000Direct
RG3216P-1003-B-T1Susumu63.970RG32P100KBCT-NDkr.1.46000Direct
In-Stock: 917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.79800kr.37.98
25kr.3.52240kr.88.06
50kr.3.32980kr.166.49
100kr.3.15100kr.315.10
250kr.2.93696kr.734.24
500kr.2.79278kr.1,396.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74852kr.2,748.52
2.000kr.2.62949kr.5,258.98
3.000kr.2.56618kr.7,698.54
5.000kr.2.49270kr.12,463.50
7.000kr.2.44793kr.17,135.51
10.000kr.2.40346kr.24,034.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000