100 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU1206100KAZEN00

DigiKey Part Number
TNPU100KACTR-ND - Tape & Reel (TR)
TNPU100KACCT-ND - Cut Tape (CT)
TNPU100KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU1206100KAZEN00
Description
RES SMD 100K OHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU1206100KAZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.43000kr.21.43
10kr.17.75800kr.177.58
25kr.16.49400kr.412.35
50kr.15.62680kr.781.34
100kr.14.84000kr.1,484.00
250kr.13.91656kr.3,479.14
500kr.13.30348kr.6,651.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.75906kr.12,759.06
2.000kr.12.27855kr.24,557.10
3.000kr.12.02491kr.36,074.73
5.000kr.11.73226kr.58,661.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.43000
Unit Price with VAT:kr.26.78750