TNPW080549K9BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.46499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.06230
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.56195
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Upgrade


Vishay
In Stock: 3.447
Unit Price: kr.3.23000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.038
Unit Price: kr.3.87000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet
49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW080549K9BETY

DigiKey Part Number
TNPW080549K9BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080549K9BETY
Description
RES 49.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080549K9BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080549K9BECNVishay Dale0TNPW080549K9BECN-NDkr.4.23157Parametric Equivalent
TNPW080549K9BXCNVishay Dale0TNPW080549K9BXCN-NDkr.4.23157Parametric Equivalent
TNPW080549K9BXTAVishay Dale0TNPW080549K9BXTA-NDkr.2.46499Parametric Equivalent
TNPW080549K9BYTAVishay Dale0TNPW080549K9BYTA-NDkr.4.06230Parametric Equivalent
CRT0805-BY-4992ELFBourns Inc.0CRT0805-BY-4992ELF-NDkr.0.56195Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.02825kr.5,028.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.02825
Unit Price with VAT:kr.6.28531