TNPW0805499RBETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.92413
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2.139
Unit Price: kr.3.87000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet
499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW0805499RBETY

DigiKey Part Number
TNPW0805499RBETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805499RBETY
Description
RES 499 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805499RBETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805499RBECNVishay Dale0TNPW0805499RBECN-NDkr.4.23157Parametric Equivalent
TNPW0805499RBXCNVishay Dale0TNPW0805499RBXCN-NDkr.4.23157Parametric Equivalent
MCU08050D4990BP100Vishay0MCU08050D4990BP100-NDkr.1.79346Upgrade
MCU0805MD4990BP100Vishay0MCU0805-499-MBTR-NDkr.1.92413Upgrade
PTN0805E4990BST1Vishay Dale Thin Film2.139764-1531-1-NDkr.3.87000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.29212kr.5,292.12
Manufacturers Standard Package
Unit Price without VAT:kr.5.29212
Unit Price with VAT:kr.6.61515