Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCU0805MD4990BP100 | |
|---|---|
DigiKey Part Number | MCU0805-499-MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD4990BP100 |
Description | RES 499 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD4990BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E4990BST1 | Vishay Dale Thin Film | 148 | PAT499BCT-ND | kr.5.39000 | Upgrade |
| RTAN0805BKE499R | Stackpole Electronics Inc | 0 | 738-RTAN0805BKE499RCT-ND | kr.2.22000 | Upgrade |
| TNPW0805499RBEEA | Vishay Dale | 5.537 | TNP499ABCT-ND | kr.2.60000 | Upgrade |
| TNPW0805499RBEEN | Vishay Dale | 1.085 | 541-3801-1-ND | kr.3.17000 | Upgrade |
| PHP00805E4990BST1 | Vishay Dale Thin Film | 0 | 764-1118-2-ND | kr.6.10859 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92413 | kr.1,924.13 |
| Unit Price without VAT: | kr.1.92413 |
|---|---|
| Unit Price with VAT: | kr.2.40516 |







