Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW08053K16DHEA | |
|---|---|
DigiKey Part Number | TNPW08053K16DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08053K16DHEA |
Description | RES 3.16K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K16DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08053K16BEEA | Vishay Dale | 0 | TNPW08053K16BEEA-ND | kr.1.11106 | Parametric Equivalent |
| TNPW08053K16BHEA | Vishay Dale | 0 | TNPW08053K16BHEA-ND | kr.1.31466 | Parametric Equivalent |
| TNPW08053K16BXEA | Vishay Dale | 0 | TNPW08053K16BXEA-ND | kr.1.70585 | Parametric Equivalent |
| TNPW08053K16BYEA | Vishay Dale | 0 | TNPW08053K16BYEA-ND | kr.1.91530 | Parametric Equivalent |
| TNPW08053K16DEEA | Vishay Dale | 0 | TNPW08053K16DEEA-ND | kr.0.37368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33069 | kr.1,653.45 |
| Unit Price without VAT: | kr.0.33069 |
|---|---|
| Unit Price with VAT: | kr.0.41336 |


