TNPW08053K16BHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.06998
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.353
Unit Price: kr.3.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.44323
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.93343
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08053K16BHEA

DigiKey Part Number
TNPW08053K16BHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08053K16BHEA
Description
RES 3.16K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08053K16BHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.32710kr.6,635.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.32710
Unit Price with VAT:kr.1.65888