1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08051K50BZEN00

DigiKey Part Number
541-TNPU08051K50BZEN00TR-ND - Tape & Reel (TR)
541-TNPU08051K50BZEN00CT-ND - Cut Tape (CT)
541-TNPU08051K50BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08051K50BZEN00
Description
RES SMD 1.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08051K50BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-152-P-T1Susumu285408-RG2012V-152-P-T1CT-NDkr.13.82000Similar
In-Stock: 448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.10.60700kr.106.07
25kr.9.84240kr.246.06
50kr.9.31480kr.465.74
100kr.8.83350kr.883.35
250kr.8.26560kr.2,066.40
500kr.7.88658kr.3,943.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.54891kr.7,548.91
2.000kr.7.24982kr.14,499.64
3.000kr.7.09156kr.21,274.68
5.000kr.6.90857kr.34,542.85
7.000kr.6.79749kr.47,582.43
Manufacturers Standard Package
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250