TNPW0805165KBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.49402
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.80109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.06998
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.27848
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3.863
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.68589
Datasheet

Direct


Susumu
In Stock: 8.879
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 4.996
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3.120
Unit Price: kr.1.86000
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW0805165KBEEN

DigiKey Part Number
TNPW0805165KBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805165KBEEN
Description
RES 165K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
165 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805165KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.90771kr.1,907.71
Manufacturers Standard Package
Unit Price without VAT:kr.1.90771
Unit Price with VAT:kr.2.38464