PAT0805E1653BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.11106
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.45808
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3.009
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 6.001
Unit Price: kr.3.04000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.498
Unit Price: kr.5.01000
Datasheet
165 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E1653BST1

DigiKey Part Number
764-1194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E1653BST1
Description
RES SMD 165K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
165 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E1653BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTN0805E1653BST1Vishay Dale Thin Film0764-1487-1-NDkr.3.87000Similar
TNPW0805165KBEEAVishay Dale0TNPW0805165KBEEA-NDkr.1.11106Direct
TNPW0805165KBEENVishay Dale0TNPW0805165KBEEN-NDkr.2.45808Direct
RP73PF2A165KBTDFTE Connectivity Passive Product3.0091712-RP73PF2A165KBTDFCT-NDkr.1.97000Similar
RQ73C2A165KBTDTE Connectivity Passive Product6.001A139542CT-NDkr.3.04000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19422kr.3,194.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.19422
Unit Price with VAT:kr.3.99278