TNPW080510K0FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.57429
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.31466
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.37139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.44045
Datasheet

Similar


Vishay
In Stock: 19.725
Unit Price: kr.0.63000
Datasheet
10 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080510K0FHEA

DigiKey Part Number
TNPW080510K0FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080510K0FHEA
Description
RES 10K OHM 1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080510K0FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080510K0BHEAVishay Dale0TNPW080510K0BHEA-NDkr.1.57429Upgrade
TNPW080510K0BHECVishay Dale0TNPW080510K0BHEC-NDkr.1.31466Upgrade
TNPW080510K0DEECVishay Dale0TNPW080510K0DEEC-NDkr.0.37139Parametric Equivalent
TNPW080510K0DHEAVishay Dale0TNPW080510K0DHEA-NDkr.0.44045Parametric Equivalent
MCU08050C1002FPW00Vishay19.725749-MCU08050C1002FPW00CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43050kr.2,152.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.43050
Unit Price with VAT:kr.0.53813