TNPW080510K0DEEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.70585
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.0.34041
Datasheet

Similar


Vishay
In Stock: 1.150
Unit Price: kr.3.23000
Datasheet

Similar


Vishay
In Stock: 18.181
Unit Price: kr.0.89000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 5.624
Unit Price: kr.3.87000
Datasheet
10 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080510K0DEEC

DigiKey Part Number
TNPW080510K0DEEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080510K0DEEC
Description
RES 10K OHM 0.5% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080510K0DEEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080510K0BXEAVishay Dale0TNPW080510K0BXEA-NDkr.1.70585Parametric Equivalent
MCU08050D1002DP500Vishay0MCU08050D1002DP500-NDkr.0.34041Similar
MCU0805MD1002BP100Vishay1.150MCU0805-10.0K-MBCT-NDkr.3.23000Similar
MCU0805MD1002DP500Vishay18.181MCU0805-10.0K-MDCT-NDkr.0.89000Similar
PTN0805E1002BST1Vishay Dale Thin Film5.624764-1466-1-NDkr.3.87000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.37139kr.7,427.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.37139
Unit Price with VAT:kr.0.46424