


TNPW0805100RDEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805100RDEEATR-ND - Tape & Reel (TR) 541-TNPW0805100RDEEACT-ND - Cut Tape (CT) 541-TNPW0805100RDEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100RDEEA |
Description | RES 100 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100RDEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.66800 | kr.16.70 |
| 50 | kr.0.62980 | kr.31.49 |
| 100 | kr.0.59520 | kr.59.52 |
| 250 | kr.0.55272 | kr.138.18 |
| 500 | kr.0.52352 | kr.261.76 |
| 1.000 | kr.0.49683 | kr.496.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47572 | kr.2,378.60 |
| 10.000 | kr.0.41105 | kr.4,110.50 |
| 15.000 | kr.0.39933 | kr.5,989.95 |
| 25.000 | kr.0.38745 | kr.9,686.25 |
| 35.000 | kr.0.38630 | kr.13,520.50 |
| 50.000 | kr.0.38516 | kr.19,258.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

