
MCU0805MD1000DP500 | |
|---|---|
DigiKey Part Number | MCU0805-100-MDTR-ND - Tape & Reel (TR) MCU0805-100-MDCT-ND - Cut Tape (CT) MCU0805-100-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1000DP500 |
Description | RES 100 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1000DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.66960 | kr.16.74 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.59720 | kr.59.72 |
| 250 | kr.0.55464 | kr.138.66 |
| 500 | kr.0.52520 | kr.262.60 |
| 1.000 | kr.0.49845 | kr.498.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44589 | kr.2,229.45 |
| 10.000 | kr.0.42721 | kr.4,272.10 |
| 15.000 | kr.0.41729 | kr.6,259.35 |
| 25.000 | kr.0.40580 | kr.10,145.00 |
| 35.000 | kr.0.39881 | kr.13,958.35 |
| 50.000 | kr.0.39188 | kr.19,594.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

