100 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805100RDEEA

DigiKey Part Number
541-TNPW0805100RDEEATR-ND - Tape & Reel (TR)
541-TNPW0805100RDEEACT-ND - Cut Tape (CT)
541-TNPW0805100RDEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0805100RDEEA
Description
RES 100 OHM 0.5% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805100RDEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805100RBEEAVishay Dale10.744TNP100ABCT-NDkr.2.60000Similar
MCU0805MD1000DP500Vishay9.773MCU0805-100-MDCT-NDkr.0.89000Similar
PTN0805E1000BST1Vishay Dale Thin Film1.134764-1464-1-NDkr.3.87000Similar
In-Stock: 4.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.81200kr.8.12
25kr.0.75320kr.18.83
50kr.0.71140kr.35.57
100kr.0.67270kr.67.27
250kr.0.62436kr.156.09
500kr.0.59126kr.295.63
1.000kr.0.56109kr.561.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50209kr.2,510.45
10.000kr.0.48112kr.4,811.20
15.000kr.0.47000kr.7,050.00
25.000kr.0.45710kr.11,427.50
35.000kr.0.44926kr.15,724.10
50.000kr.0.44148kr.22,074.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750