Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

TNPW06037K15BEEN | |
|---|---|
DigiKey Part Number | TNPW06037K15BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06037K15BEEN |
Description | RES 7.15K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06037K15BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06037K15AZEN00 | Vishay Dale | 0 | TNPU06037K15AZEN00-ND | kr.7.27420 | Upgrade |
| TNPU06037K15BZEN00 | Vishay Dale | 0 | TNPU06037K15BZEN00-ND | kr.5.62922 | Upgrade |
| TNPW06037K15BXEA | Vishay Dale | 0 | TNPW06037K15BXEA-ND | kr.1.47900 | Parametric Equivalent |
| TNPW06037K15BYEA | Vishay Dale | 0 | TNPW06037K15BYEA-ND | kr.1.47900 | Parametric Equivalent |
| TNPW06037K15BYEN | Vishay Dale | 0 | TNPW06037K15BYEN-ND | kr.1.64333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00610 | kr.2,006.10 |
| Unit Price without VAT: | kr.2.00610 |
|---|---|
| Unit Price with VAT: | kr.2.50763 |






