7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-7151-B-T5

DigiKey Part Number
RG16P7.15KBTR-ND - Tape & Reel (TR)
RG16P7.15KBCT-ND - Cut Tape (CT)
RG16P7.15KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-7151-B-T5
Description
RES SMD 7.15KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-7151-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-2176088-7TE Connectivity Passive Product300A110190CT-NDkr.1.90000Direct
ERA-3AEB7151VPanasonic Industry39.501P7.15KDBCT-NDkr.0.63000Direct
In-Stock: 18.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59000kr.5.90
25kr.0.55040kr.13.76
50kr.0.51860kr.25.93
100kr.0.49010kr.49.01
250kr.0.45472kr.113.68
500kr.0.43048kr.215.24
1.000kr.0.40830kr.408.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39592kr.1,979.60
10.000kr.0.37904kr.3,790.40
15.000kr.0.37008kr.5,551.20
25.000kr.0.35968kr.8,992.00
35.000kr.0.35335kr.12,367.25
50.000kr.0.34706kr.17,353.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500