SOMC16034K70GEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8.253
Unit Price: kr.13.74000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 632
Unit Price: kr.31.09000
Datasheet
4.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC16034K70GEA

DigiKey Part Number
SOMC4.7KHTR-ND - Tape & Reel (TR)
SOMC4.7KHCT-ND - Cut Tape (CT)
SOMC4.7KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC16034K70GEA
Description
RES ARRAY 8 RES 4.7K OHM 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC16034K70GEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.80000kr.27.80
10kr.18.76300kr.187.63
25kr.16.32120kr.408.03
50kr.14.78980kr.739.49
100kr.13.48890kr.1,348.89
250kr.12.06304kr.3,015.76
500kr.11.17128kr.5,585.64
1.000kr.10.95404kr.10,954.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.96596kr.19,931.92
4.000kr.9.40873kr.37,634.92
6.000kr.9.12263kr.54,735.78
Manufacturers Standard Package
Unit Price without VAT:kr.27.80000
Unit Price with VAT:kr.34.75000