RWR89SR499BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.269.57810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.318.31430
Datasheet
499 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR499BSBSL

DigiKey Part Number
RWR89SR499BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89SR499BSBSL
Description
RES 0.499 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR499BSB12Vishay Dale0RWR89SR499BSB12-NDkr.269.57810Parametric Equivalent
RWR89SR499BSRSLVishay Dale0RWR89SR499BSRSL-NDkr.318.31430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.318.31430kr.31,831.43
Manufacturers Standard Package
Unit Price without VAT:kr.318.31430
Unit Price with VAT:kr.397.89288