Parametric Equivalent
Parametric Equivalent

RWR89SR499BSB12 | |
|---|---|
DigiKey Part Number | RWR89SR499BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR499BSB12 |
Description | RES 0.499 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR499BSBSL | Vishay Dale | 0 | RWR89SR499BSBSL-ND | kr.318.31430 | Parametric Equivalent |
| RWR89SR499BSRSL | Vishay Dale | 0 | RWR89SR499BSRSL-ND | kr.318.31430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.269.57810 | kr.26,957.81 |
| Unit Price without VAT: | kr.269.57810 |
|---|---|
| Unit Price with VAT: | kr.336.97263 |


