Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR150FRS70 | |
|---|---|
DigiKey Part Number | RWR89SR150FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR150FRS70 |
Description | RES 0.15 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR150FMB12 | Vishay Dale | 0 | RWR89SR150FMB12-ND | kr.74.05820 | Direct |
| RWR89SR150FSRSL | Vishay Dale | 0 | RWR89SR150FSRSL-ND | kr.117.15050 | Direct |
| RWR89SR150DSB12 | Vishay Dale | 0 | RWR89SR150DSB12-ND | kr.186.05050 | Upgrade |
| RWR89NR150FRB12 | Vishay Dale | 0 | RWR89NR150FRB12-ND | kr.111.73430 | Parametric Equivalent |
| RWR89NR150FRBSL | Vishay Dale | 0 | RWR89NR150FRBSL-ND | kr.132.17190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.57018 | kr.57,570.18 |
| Unit Price without VAT: | kr.57.57018 |
|---|---|
| Unit Price with VAT: | kr.71.96273 |


