
RWR89SR150FRB12 | |
|---|---|
DigiKey Part Number | RWR89SR150FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR150FRB12 |
Description | RES 0.15 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.20000 | kr.93.20 |
| 10 | kr.65.23900 | kr.652.39 |
| 25 | kr.57.67640 | kr.1,441.91 |
| 50 | kr.52.94280 | kr.2,647.14 |
| 100 | kr.48.92070 | kr.4,892.07 |
| Unit Price without VAT: | kr.93.20000 |
|---|---|
| Unit Price with VAT: | kr.116.50000 |

