RWR89S5R11BRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.72330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.123.88360
Datasheet
5.11 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S5R11BRS70

DigiKey Part Number
RWR89S5R11BRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S5R11BRS70
Description
RES 5.11 OHM 0.1% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S5R11BRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S5R11BRB12Vishay Dale0RWR89S5R11BRB12-NDkr.147.72330Parametric Equivalent
RWR89S5R11BRBSLVishay Dale0RWR89S5R11BRBSL-NDkr.174.87500Parametric Equivalent
RWR89S5R11BRRSLVishay Dale0RWR89S5R11BRRSL-NDkr.174.87500Parametric Equivalent
RWR89S5R11BRS73Vishay Dale0RWR89S5R11BRS73-NDkr.123.88360Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.121.33175kr.121,331.75
Manufacturers Standard Package
Unit Price without VAT:kr.121.33175
Unit Price with VAT:kr.151.66469